PDP SEO Portlet

2-5747709-0

D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 37 Contacts, DC, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-5747709-0
Secondary Manufacturer Part#: 98X5002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Flame retardant thermoplastic housing material, UL 94V-0 rated
  • Shell Size 4
  • No of Contact position 37
  • HD-20 connectors with ACTION PIN contacts are available in low, medium and high profiles with integral standoffs
  • ACTION PIN contact connectors for both 0.093 and 0.062 min. thick pc board application
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Recognized under the Component Program of Underwriters Laboratories Inc.

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Gold
Receptacle
Bright Tin
265
Through Hole
-55 to 105 °C
2.7600 mm
12.54 mm
69.31 x 12.54 x 12.16 mm
12.16 mm
69.31 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$16.27