2-5747706-0
D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 2-5747706-0
Secondary Manufacturer Part#: 2-5747706-0
- RoHS 10 Compliant
- Tariff Charges
The 2-5747706-0 is a 9-way 2-row front metal-shell D-sub Receptacle with gold-plated phosphor bronze contacts and retention 4-40 brass inserts. The Amplimite HD-20 series straight posted receptacle comes with black thermoplastic housing, tin-plated carbon steel shell and bright tin-plated solder tail. All receptacles are preloaded with size 20 DF posted socket contacts. Connectors are intermateable with any size 20 subminiature D connectors dimensionally complying with MIL-C-24308.
- UL94V-0 Flammability rating
- Vertical PCB mounting orientation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Bright Tin | ||
| 265 | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 2.7400 mm | ||
| 12.54 mm | ||
| 30.81 x 12.54 x 12.16 mm | ||
| 12.16 mm | ||
| 30.81 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |