PDP SEO Portlet

2-5747704-0

D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-5747704-0
Secondary Manufacturer Part#: 2-5747704-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Flame retardant thermoplastic housing material, UL 94V-0 rated
  • HD-20 straight posted connectors are available in 25 positions (Shell Sizes 3)
  • HD-20 straight posted connectors in Front Metal-Shell and All-Plastic versions
  • HD-20 connectors with ACTION PIN contacts are available in low, medium and high profiles with integral standoffs
  • ACTION PIN contact connectors for both .093 [2.36] and .062 [1.58] min. thick pc board application
  • Various straight posted connectors offer a choice of through-holes, 4-40 threaded inserts or 4-40 fixed female screwlocks
  • Choice of contact platings
  • Integral boardlock feature secures connector to pc board prior to soldering
  • Connectors are intermateable with any size 20 or 22 subminiature D connectors dimensionally complying with MIL-C-24308
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • CSA Certified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  630.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.53585
1000+
$4.34069
2500+
$3.74356
5000+
$3.37423
10000+
$3.0724