2-57040-3-INCH
Cable Ribbon 18Conductor 28AWG 30.48m Tin Plated Copper Gray 300V
Manufacturer:TE Connectivity
Product Category:
Cables & Wires, Unterminated Cables, Ribbon Cables
Avnet Manufacturer Part #: 2-57040-3-INCH
Secondary Manufacturer Part#: 2-57040-3-INCH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30.48 m | ||
| 1.27 mm | ||
| Gray | ||
| Tin Plated Copper | ||
| PVC | ||
| 18 | ||
| -20 to 105 °C | ||
| 57040 | ||
| 28 AWG | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |