2-552275-1
Conn IEEE 488 RCP 36 POS 2.16mm IDT RA Panel Mount 36 Terminal 1 Port Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Panel Mount | ||
| 2.1600 mm | ||
| 17.53 mm | ||
| 68.2 x 17.53 x 15.37 mm | ||
| 15.37 mm | ||
| 68.2 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |