2-5353515-0
Conn Fine Pitch Connector PL 20 POS 0.5mm Solder ST SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 6T | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Black | ||
| 245 | ||
| Surface Mount | ||
| -30 to 105 °C | ||
| 0.5000 mm | ||
| 3.56 mm | ||
| 9.6 x 3.56 x 1.08 mm | ||
| 1.08 mm | ||
| 9.6 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |