PDP SEO Portlet

2-5331272-7

IC & Component Socket, 1 Contacts, PCB Socket, 2, Beryllium Copper

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 2-5331272-7
Secondary Manufacturer Part#: 2-5331272-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Gold
Receptacle
265
Surface Mount
1.78 mm
3.5 x 1.78 mm
3.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.47147
800+
$0.44672
3100+
$0.4247
6200+
$0.41695
12400+
$0.4079