2-530153-2
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 2-530153-2
Secondary Manufacturer Part#: 2-530153-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Phosphor Bronze | ||
| Tin-Lead | ||
| Black | ||
| -40 to 85 °C | ||
| 2.5400 mm | ||
| 9.14 mm | ||
| 5.08 x 9.14 x 2.54 mm | ||
| 2.54 mm | ||
| 5.08 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |