PDP SEO Portlet

2-520932-2

Quick Disconnect Terminal, Ultra-Fast Plus FASTON, Female Quick Disconnect, 2.8mm x 0.51mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-520932-2
Secondary Manufacturer Part#: 2-520932-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2-520932-2 is a Disconnect Terminal with red nylon (polyamide) insulator, tin-plated brass contacts. 0.32 to 0.82mm² wire cross-section, straight orientation, quick disconnect type, 2.8 x 0.51mm tab size and 22 to 18AWG wire size. This disconnect terminal is suitable for wires/cables.

  • 600V Maximum voltage rating
  • F-crimp type
  • UL94V-2 Flammability rating
  • Designed for correct lead-in of tab
  • Funnel wire entry

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
6.98 mm
18.66 x 6.98 mm
18.66 mm
1.61 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.20846
6000+
$0.20424
9000+
$0.1998
12000+
$0.1961
24000+
$0.19221