PDP SEO Portlet

2-520409-2

Quick Disconnect Terminal 18-22AWG RCP 21.7mm 8.53mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-520409-2
Secondary Manufacturer Part#: 90F3719
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Ultra-Fast Plus fully insulated FASTON receptacles and tabs preclude the need for costly electrical safety interlocks or special protective shields to help prevent shock hazards. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing.

The Ultra-Fast Plus FASTON receptacles and tabs are pre-insulated assemblies featuring a co-molded housing produced from two different nylon materials. The receptacle/ tab and wire barrel portions of the housing are molded from type 6/6 nylon material with a +130°C UL temperature rating. The insulation barrel is molded from a premium grade nylon selected to retain the insulation crimp shape. This premium nylon exhibits minimal springback, thus providing actual insulation crimp tensile strength as well as strain relief for applications where extreme wire dressing and/or vibration are present.

  • Ultra-Fast Plus Fully Insulated FASTON Receptacles
  • Mating tab thickness marked on terminal and visible through housing(.187 Series)
  • Designed for correct lead-in of tab
  • Designed for full mating with a variety of tab styles including those with shoulders
  • Funnel wire entry
  • Wire stop
  • Visual inspection of crimp and wire brush
  • Assemblies are color-coded by wire size
  • Assemblies contain wire size and tab size designation
  • Application tooling available to meet production requirements
  • Tin plated copper alloy terminals
  • UL rated at +105°C
  • Complies with the IEC 380, 601, 950, and UL 1950 requirements for a secondary means of insulation fixing
  • Meets UL-310 specification for quick connect terminals; UL listed under File No. E-66717
  • Meets CSA C22.2, No.153 specification for quick connect terminals; CSA certified under File No. LR 7189
  • 600-volt application capability (1,000 vo

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
8.53 mm
21.7 x 8.53 mm
21.7 mm
2.41 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.33
10+
$0.287
25+
$0.274
100+
$0.256
500+
$0.239
1000+
$0.219
2500+
$0.216