PDP SEO Portlet

2-520405-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-520405-2
Secondary Manufacturer Part#: 2-520405-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Red Translucent
0.32 to 0.82 mm²
Nylon 66
Tin
-40 to 110 °C
Tin
10.38 mm
21.7 x 10.38 mm mm
21.7 mm
520405
5.16 mm²
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  50600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2200  Mult:2200  
USD $:
2200+
$0.22153
11000+
$0.18694
26400+
$0.16939
101200+
$0.14315
501600+
$0.13115