PDP SEO Portlet

2-520181-2

Quick Disconnect Terminal, Ultra-Fast 187, Female Quick Disconnect, 4.75mm x 0.51mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-520181-2
Secondary Manufacturer Part#: 90F3743
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Red
0.32 to 0.82 mm²
Nylon
Tin
-40 to 110 °C
Tin
8.53 mm
21.71 x 8.53 x 4.12 mm
21.71 mm
520181
2.41 mm²
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.303