PDP SEO Portlet

2-520129-2

Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Flag Disconnect, 6.35mm x 0.81mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-520129-2
Secondary Manufacturer Part#: 2-520129-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2-520129-2 from TE Connectivity is an Ultra-fast fully insulated FASTON flag receptacle. This fully insulated premier line FASTON receptacle crimp helps to prevent shock and short hazards.

  • Wire range from 22AWG to 18AWG
  • Red colour insulated terminal
  • Suitable for 0.81mm x 6.35mm tab size
  • Tin plated, copper alloy terminal
  • Nylon type 6/6 housing
  • Terminal base material is brass
  • UL rated at 105°C
  • Maximum electrical rating is 600V

Technical Attributes

Find Similar Parts

Description Value
Brass
Red
0.32 to 0.82 mm²
Nylon 66
Tin
-40 to 110 °C
Tin
14.73 mm
16.14 x 14.73 x 5.97 mm
16.14 mm
520129
5.14 mm²
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  38.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.26316
10000+
$0.22654
25000+
$0.21093
100000+
$0.18351
500000+
$0.16849