PDP SEO Portlet

2-520083-2

Quick Disconnect Terminal, Ultra-Fast 110/125, Female Quick Disconnect, 2.8mm x 0.51mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-520083-2
Secondary Manufacturer Part#: 70C3813
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Ultra-Fast 110/125 series fully insulated FASTON Receptacle Terminal offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel F crimp FASTON terminals. The user-friendly design combines easy mating with rounded corners. The ultra-fast fully insulated FASTON receptacles preclude the need for electrical safety interlocks or special protective shields to help prevent shock hazards. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing. The ultra-fast FASTON receptacle preinsulated assemblies featuring a housing moulded from type 6/6 nylon material with a +130°C UL temperature rating. The Ultra-Fast FASTON receptacle housing completely encloses a tin-plated copper alloy premier FASTON receptacle which has been stress-relieved for increased durability and resistance to abuse.

  • One-piece fully insulated premier line FASTON receptacle crimp helps prevent shock and short hazards
  • Designed for correct lead-in of tab
  • Designed for full mating with a variety of tab styles including those with shoulders
  • Funnel wire entry
  • Wire stop
  • Visual inspection of crimp and wire brush
  • Assemblies are colour-coded by wire size
  • Assemblies contain wire size and tab size designation
  • Mating tab thickness marked on terminal and visible through housing (0.110, 0.187 and 0.205 series)

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
6.98 mm
18.66 x 6.98 mm
18.66 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.319
25+
$0.268
50+
$0.249
100+
$0.231
250+
$0.215
500+
$0.205
1000+
$0.195