PDP SEO Portlet

2-520081-2

Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 2.8mm x 0.41mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-520081-2
Secondary Manufacturer Part#: 90F3875
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Ultra-Fast fully insulated FASTON receptacle offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals. The “User-Friendly” design combines easy mating with rounded corners.

Ultra-Fast Fully Insulated FASTON Receptacles, Flag Receptacles and Tabs preclude the need for costly electrical safety interlocks or special protective shields to help prevent shock hazards. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing.

The Ultra-Fast FASTON Receptacle, Flag Receptacle are pre-insulated assemblies featuring a housing molded from type 6/6 nylon material with a +130°C UL temperature rating.

  • Ultra-Fast Fully Insulated FASTON Receptacle
  • Wire Size: 22-18 AWG
  • Mating tab thickness marked on terminal and visible through housing(.110/.125 Series)
  • Designed for correct lead-in of tab
  • Designed for full mating with a variety of tab styles including those with shoulders
  • Funnel wire entry
  • Wire Stop
  • Visual inspection of crimp and wire brush
  • Application tooling available to meet production requirements
  • Tin plated copper alloy terminals
  • UL rated at + 105°C
  • Meets UL-310 specification for quick connect terminals; UL listed under File No. E-66717
  • Meets CSA C22.2, No. 153 specification for quick connect terminals; CSA Certified under File No. LR 7189
  • 600-volt application capability (1,000 volts for signs and fixtures)

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
6.99 mm
18.67 x 6.99 mm
18.67 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.34
10+
$0.288
25+
$0.213
100+
$0.21
500+
$0.207
1000+
$0.182