PDP SEO Portlet

2-5174726-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-5174726-4
Secondary Manufacturer Part#: 2-5174726-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Phosphor Bronze
Gold
Receptacle
265
Through Hole
2.5400 mm
16.7 mm
52.5 x 16.7 x 10.3 mm
10.3 mm
52.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:540  Mult:540  
USD $:
540+
$18.88183
1080+
$16.70189
5400+
$14.56798
10260+
$13.27183
25380+
$12.69381