2-5174339-5
D Sub Connector, Vertical, Standard, Plug, AMPLIMITE 0.50, 68 Contacts, Solder
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 2-5174339-5
Secondary Manufacturer Part#: 2-5174339-5
- RoHS 10 Compliant
- Tariff Charges
The 2-5174339-5 is a 68-position 4-row shielded vertical mount PCB D-sub Header with through-hole-solder termination and nickel over copper plated zinc shield. This Amplimite series II D-sub PCB header has gold-plated phosphor bronze contacts, black PBT housing and nickel over copper plated zinc full metal shell.
- Boardlock PCB mount retention
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Header | ||
| Tin Over Nickel | ||
| 265 | ||
| Through Hole | ||
| 68 | ||
| 2 | ||
| -55 to 105 to 85 °C | ||
| 1.27 mm | ||
| 10.3 mm | ||
| 63.9 x 10.3 x 9.3 mm | ||
| 9.3 mm | ||
| 63.9 mm | ||
| 5174339 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |