PDP SEO Portlet

2-406549-1

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-406549-1
Secondary Manufacturer Part#: 2-406549-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LED's are integrated into the modular jack thus eliminating the need for additional system space for indicators. The modular jack functions as transmit/receive with line status and collisions identified by viewing the LED's directly in each port. Recommended applications include Fast Ethernet, 10 Base-T Ethernet and 10/100 BaseT Ethernet (Cat 5 on two pair 1/2, 3/6)

  • Compact size with high reliability
  • 8 position, 8 contacts
  • Meet FCC Rules and Regulations, Part 68
  • UL Recognised and CSA Certified

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Phosphor Bronze
Gold
Receptacle
Cat5
Through Hole
406549
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  15467.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.79343
5000+
$2.572
10000+
$2.4124
25000+
$2.25732
50000+
$2.19242