PDP SEO Portlet

2-36154-2

Ring Tongue Terminal, M5, #10, 16 AWG, 1.42 mm², PIDG, Red

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-36154-2
Secondary Manufacturer Part#: 2-36154-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2-36154-2 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel class 2 terminal features a red nylon insulator, crimp termination and accepts 16 to 22AWG wire.

  • 300V Maximum voltage
  • 105°C Operating temperature rating

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.92 mm
21.44 x 7.92 mm
21.44 mm
4.82 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  46.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.18877