PDP SEO Portlet

2-34173-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-34173-1
Secondary Manufacturer Part#: 07AH5911
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Yellow
3 to 6 mm²
PVC (Polyvinylchloride)
Tin
Tin
15.06 mm
36.09 x 15.06 mm mm
36.09 mm
34173
9.53 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 220 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: