PDP SEO Portlet

2-34151-1

Ring Tongue Terminal 16-22AWG 27.69mm 11.91mm Tin T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-34151-1
Secondary Manufacturer Part#: 40P8900
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
11.91 mm
27.69 x 11.91 mm
27.69 mm
7.93 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 228 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.597
10+
$0.509
25+
$0.476
100+
$0.432
500+
$0.385
1000+
$0.367
2500+
$0.344