PDP SEO Portlet

2-34149-1

Ring Tongue Terminal, M5, #10, 16 AWG, 1.42 mm², PLASTI-GRIP, Red

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-34149-1
Secondary Manufacturer Part#: 26Y5260
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.

  • Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
  • 600V Operating voltage
  • 105°C Rated temperature

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.92 mm
21.74 x 7.92 mm
21.74 mm
10 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 205 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.332
25+
$0.287
100+
$0.273
250+
$0.243
500+
$0.224
1000+
$0.208
2500+
$0.192