PDP SEO Portlet

2-34144-1

Ring Tongue Terminal, M3.5, #6, 16 AWG, 1.42 mm², PLASTI-GRIP, Red

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-34144-1
Secondary Manufacturer Part#: 2-34144-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2-34144-1 is a Ring Tongue Terminal made of copper with tin plated finish. The PLASTI-GRIP® series crimp terminal comes with a red vinyl insulated closed barrel. It accepts 22AWG regular wire.

  • RING-043 Shape
  • 600V Maximum voltage
  • 105°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.14 mm
20.55 x 7.14 mm
20.55 mm
3.5 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  3753
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $:
15000+
$0.17997
25000+
$0.16111
50000+
$0.15533
100000+
$0.14128
200000+
$0.14055