PDP SEO Portlet

2-34141-1

Ring Tongue Terminal 16-22AWG 17.37mm 5.54mm Tin Tape

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-34141-1
Secondary Manufacturer Part#: 2-34141-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
5.54 mm
17.37 x 5.54 mm
17.37 mm
2.84 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.28017
10000+
$0.2573
25000+
$0.22882
50000+
$0.21806
100000+
$0.18961