PDP SEO Portlet

2-34071-1

Splice Terminal 14-16AWG 27.05mm Tin Tape

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-34071-1
Secondary Manufacturer Part#: 2-34071-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
27.05 mm
27.05 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
7500+
$0.2745
15000+
$0.25211
30000+
$0.2242
52500+
$0.21367
105000+
$0.18578