PDP SEO Portlet

2-330808-8

Turret Solder / Press Mount Terminal, Non Insulated, 1.04 mm, Gold, 3.61 mm, 3.25 mm

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 2-330808-8
Secondary Manufacturer Part#: 2-330808-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2-330808-8 is a closed bottom discrete Socket Assembly with beryllium copper miniature spring and gold-plated over nickel copper sleeve. It is suitable for use with printed circuit board and 28 to 25AWG wire/cable.

  • Through-hole - press-fit termination method to PC board
  • Solder termination method to wire/cable
  • Hand/semi-automatic insertion method
  • 5A Contact current rating
  • -65 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Gold
Receptacle
265
Surface Mount
1.5 mm
3.61 x 1.5 mm
3.61 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.64221
60000+
$0.45842
120000+
$0.45609
240000+
$0.45376
480000+
$0.45144