PDP SEO Portlet

2-328730-1

Splice Terminal 10-22AWG 18.29mm 11.58mm Tin T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-328730-1
Secondary Manufacturer Part#: 2-328730-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
11.58 mm
18.29 x 11.58 mm
18.29 mm
22 to 10, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.63382
3000+
$0.621
6000+
$0.6075
12000+
$0.59625
24000+
$0.58442