PDP SEO Portlet

2-327964-4

Rectangular Tongue Terminal 14-16AWG 25.78mm 6.01mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-327964-4
Secondary Manufacturer Part#: 2-327964-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PIDG (Pre-Insulated DIAMOND GRIP) rectangular tongue terminal
  • Pre-insulated terminal designed for uniform reliability in most difficult circuit environments
  • Design of the tool dies and construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimp area
  • Nylon sleeve has high dielectric strength
  • Blue terminal insulation
  • Wire Size: 16-14 AWG

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
6.01 mm
25.78 x 6.01 mm
25.78 mm
2.84 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.6495
10000+
$0.58368
25000+
$0.52345
100000+
$0.46631
200000+
$0.45465