PDP SEO Portlet

2-324061-5

Ring Tongue Terminal 8AWG 24.1mm 10.31mm Nickel Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-324061-5
Secondary Manufacturer Part#: 2-324061-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Nickel
Nickel
10.31 mm
24.1 x 10.31 mm
24.1 mm
4 mm
8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.93519
8000+
$0.85768
12000+
$0.81125
28000+
$0.74163
100000+
$0.71896