PDP SEO Portlet

2-323916-1

Ring Tongue Terminal 22-26AWG 18.8mm 6.35mm Tin Tape

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-323916-1
Secondary Manufacturer Part#: 2-323916-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
6.35 mm
18.8 x 6.35 mm
18.8 mm
4.16 mm
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.36046
8000+
$0.32865
12000+
$0.30774
28000+
$0.28733
100000+
$0.28586