PDP SEO Portlet

2-321598-3

Ring Tongue Terminal 6AWG 29.67mm 11.89mm Tin Tape Mounted

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-321598-3
Secondary Manufacturer Part#: 2-321598-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
11.89 mm
29.67 x 11.89 mm
29.67 mm
6 mm
6 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$2.97194
1500+
$2.9118
3000+
$2.8485
6000+
$2.79575
12000+
$2.74026