PDP SEO Portlet

2-320576-2

Ring Tongue Terminal 12AWG 35.36mm 13.49mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-320576-2
Secondary Manufacturer Part#: 2-320576-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
13.49 mm
35.36 x 13.49 mm
35.36 mm
7.93 mm
12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.16729
10000+
$1.04899
25000+
$0.94075
100000+
$0.91663
200000+
$0.89371