PDP SEO Portlet

2-320574-2

Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Tape

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-320574-2
Secondary Manufacturer Part#: 2-320574-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
8.71 mm
21.82 x 8.71 mm
21.82 mm
4.82 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.32554
10000+
$0.30515
25000+
$0.27736
100000+
$0.24867
200000+
$0.24395