PDP SEO Portlet

2-320564-2

Spade Tongue Terminal 14AWG Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-320564-2
Secondary Manufacturer Part#: 2-320564-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
9.53 mm
14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:70  Mult:1  
USD $:
70+
$1.01412
350+
$0.9798
700+
$0.945
1400+
$0.901
5000+
$0.80519