2-31890-1
Ring Tongue Terminal, M4, #8, 16 AWG, 1.42 mm², PIDG, Red
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Terminals, Ring Terminals
Avnet Manufacturer Part #: 2-31890-1
Secondary Manufacturer Part#: 2-31890-1
- RoHS 10 Compliant
- Tariff Charges
The 2-31890-1 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel class 2 terminal features a red nylon insulator, crimp termination and accepts 22 to 16AWG wire.
- 300V Maximum voltage
- 105°C Operating temperature rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| Tin | ||
| Tin | ||
| 7.92 mm | ||
| 21.44 x 7.92 mm | ||
| 21.44 mm | ||
| 4 mm | ||
| 22 to 16, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |