PDP SEO Portlet

2-284047-9

Conn Pluggable Terminal Plug 18 POS 5.08mm Screw Right Angle 15A

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-284047-9
Secondary Manufacturer Part#: 2-284047-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.05 to 3 mm²
Phosphor Bronze
Tin
Plug
15 A
5.08 mm
284047
15 A
Screw
300 Vac
30 to 12 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536.90.40.00
Schedule B: 8536694040
In Stock :  49.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$14.15571