2-2381880-2
PBES16 28 INCA 48V AC/DC 25mA 1NC 1NO
Manufacturer:TE Connectivity
Product Category:
Switches, Industrial Push Button & Emergency Stop, Emergency Stop
Avnet Manufacturer Part #: 2-2381880-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Push | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Illuminated | ||
| IP65 | ||
| null | ||
| null | ||
| Turn to Release | ||
| null | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |