2-2205131-3
Cable Assembly Patch Cord 2m 26AWG 8POS RJ45 to 8POS RJ45 M-M
Manufacturer:TE Connectivity
Product Category:
Cables & Wires, Cable Assemblies, Network Cable Assemblies
Avnet Manufacturer Part #: 2-2205131-3
Secondary Manufacturer Part#: 2-2205131-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 m | ||
| Patch Cord | ||
| 8POS RJ45 to 8POS RJ45 | ||
| Copper Alloy | ||
| Gold | ||
| Plug-Plug | ||
| Gold over Nickel | ||
| -40 to 85 °C | ||
| Crimp-Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |