PDP SEO Portlet

2-216263-1

Conn DIN 41612 F 64 POS 5.08mm Press Fit ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-216263-1
Secondary Manufacturer Part#: 2-216263-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Through Hole
5.08 mm
Press Fit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
1+
$37.19916
500+
$34.6209
1000+
$31.41206
5000+
$29.39319
10000+
$28.17397