2-2106751-2
Conn IDC Connector M 2 POS 4mm IDT RA Cable Mount Tape
- RoHS 10 Compliant
- Tariff Charges
The IDC SSL connector series are insulation displacement (IDC) SMT and thru-hole wire-to-board connectors designed for quick, tool-less termination of discrete wires onto LED printed circuit boards. These connectors use insulation displacement technology to provide a robust, stable electrical and mechanical power connection to single or multiple printed circuit boards in solid state lighting and non-lighting applications.
- 3-position Closed End IDC SSL Connector
- Closed end and feed thru
- 18 AWG stranded and solid wire
- Thru-Hole Mounting
- Dual IDC slots for redundancy
- Wire placement “viewing” window
- Wire gauge color coded
- Tool-less termination
- Color: Yellow
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Matte Tin | ||
| Plug | ||
| Natural | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 4.0000 mm | ||
| 7.75 mm | ||
| 9.7 x 7.75 x 8 mm | ||
| 8 mm | ||
| 9.7 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536700000 |
| Schedule B: | 8536700000 |