PDP SEO Portlet

2-2098922-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-2098922-5
Secondary Manufacturer Part#: 2-2098922-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Yellow
54
3
-40 to 85 °C
2.5400 mm
39.45 mm
67 x 39.45 x 35.05 mm
35.05 mm
67 mm
Sealed
22 to 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:12000  Mult:120  
USD $:
12000+
$5.88
24000+
$5.85
48000+
$5.82
96000+
$5.79
192000+
$5.76