PDP SEO Portlet

2-2013325-1

Conn Power HDR 22 POS 3.5mm Solder ST Thru-Hole 22 Terminal 1 Port Bag

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 2-2013325-1
Secondary Manufacturer Part#: 2-2013325-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Copper Alloy
Gold
Header
Tin over Nickel
260
Through Hole
-55 to 105 °C
22
3.5000 mm
11.5 mm
44.3 x 11.5 x 12.45
12.45 mm
44.3 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 89 Weeks
Price for: Each
Quantity:
Min:500  Mult:10  
USD $:
500+
$6.53594
1000+
$3.12245
5000+
$2.63816
10000+
$2.6247
25000+
$2.61124