PDP SEO Portlet

2-2013310-1

Memory Card Connector, DDR3 SODIMM Socket, Cam-In Locking, 204 Contacts, Copper Alloy

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 2-2013310-1
Secondary Manufacturer Part#: 2-2013310-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold
Receptacle
260
Surface Mount
0.6000 mm
26.5 mm
75.9 x 26.5 x 9.43 mm
9.43 mm
75.9 mm
8.2 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  17700.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$3.24903
300+
$3.18448
600+
$3.13875
1200+
$3.09431
2400+
$3.00535