2-1971905-7
Conn Housing PL 14 POS 3.3mm ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 2-1971905-7
Secondary Manufacturer Part#: 2-1971905-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Plug | ||
| Blue | ||
| Cable Mount | ||
| 3.3000 mm | ||
| 12 mm | ||
| 25.5 x 12 x 12.4 | ||
| 12.4 mm | ||
| 25.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |