PDP SEO Portlet

2-1904058-7

Automotive Relay, 12 VDC, 20 A, SPST-NO, Plug In, Quick Connect, Mini K HV Series

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1904058-7
Secondary Manufacturer Part#: 2-1904058-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
288 mA
41.6 Ohm
SPST-NO-DM
Silver Alloy
12 V
Tin
260 °C
20 A
450 V
6.9 V
1.2 V
Plug In
2.5 ms
-40 to 85 °C
4
29.8 x 29.8 x 34.7 mm
Non-Latching
V23700
Quick Connect

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:56  Mult:56  
USD $:
56+
$47.36876
112+
$44.80828
224+
$43.62912
448+
$42.51042
896+
$41.44766