PDP SEO Portlet

2-1879391-5

Audio Transformer 2.64:1/4.83:1/3.22:1 2500VAC Through Hole 0.41Ohm Prim.DCR 0.19/0.04/0.18Ohm Sec.

Manufacturer:TE Connectivity
Product Category: Transformers, Audio Transformers
Avnet Manufacturer Part #: 2-1879391-5
Secondary Manufacturer Part#: 2-1879391-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating temperature range: -40°C to 85°C
  • Terminal plating is hot-dipped SnAgCu over nickel
  • 265°C Maximum wave solder temperature per J-STD-020

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:70  Mult:1  
USD $:
70+
$2.10019
200+
$2.0242
350+
$1.9454
700+
$1.883
1400+
$1.84212