PDP SEO Portlet

2-1877068-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1877068-4
Secondary Manufacturer Part#: 2-1877068-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Phosphor Bronze
Gold
7Signal
Receptacle
Panel Mount
-50 to 170 °C
22.7 x 18.5 mm
18.5 mm
22.7 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$22.6
1000+
$20.514
5000+
$20.4088
10000+
$20.3036
20000+
$20.1984