PDP SEO Portlet

2-1871940-9

DYNAMIC 1900D REC ASSY(SPR CLAMP) 38P

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1871940-9
Secondary Manufacturer Part#: 2-1871940-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
Cable Mount
38 POS
2
-30 to 105 °C
3.5000 mm
20.6 mm
16.4 mm
77.7 mm
Housing
150, 150 Vdc|Vac
18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1440  Mult:1440  
USD $:
1440+
$15.76001
5760+
$10.835
20160+
$10.78
40320+
$10.725
80640+
$10.67