PDP SEO Portlet

2-1827864-4

Conn Housing RCP 8 POS 2.5mm ST Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1827864-4
Secondary Manufacturer Part#: 2-1827864-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
-55 to 105 °C
2.5000 mm
11.3 mm
12.6 x 11.3 x 12.45 mm
12.45 mm
12.6 mm
18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 92 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.66371
8000+
$0.56505
12000+
$0.48905
28000+
$0.3971
52000+
$0.32398