PDP SEO Portlet

2-1827864-2

Conn Housing RCP 4 POS 2.5mm ST Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1827864-2
Secondary Manufacturer Part#: 70AH0107
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

2-1827864-2 is a Dynamic 1000 series, 4 position, 2.5mm [.098in] centreline, 2 row, black receptacle housing.

  • Crimp termination
  • 3.3mm?[?.129in?] row-to-row spacing
  • With mating retention
  • Cable mount (Free-Hanging) mounting type
  • Operating temperature range?from -55 to 105°C?[?-67 to 221°F?]

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.852
30+
$0.774
50+
$0.759
100+
$0.742
500+
$0.657
1000+
$0.631